RS Better World
Rexel Blue A4 Lever Arch Ring Binder File
- RS Stock No.:
- 652-528
- Mfr. Part No.:
- 2115714
- Brand:
- Rexel
Subtotal (1 unit)*
$10.08
(exc. GST)
$11.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-528
- Mfr. Part No.:
- 2115714
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | File | |
| Compatible Paper Size | A4 | |
| Colour | Blue | |
| Closure Mechanism | Lever Arch | |
| Number of Rings | 2 | |
| Clip Type | Ring Binder | |
| Sub Type | File | |
| Spine Width | 75mm | |
| Standards/Approvals | FSC Certified | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type File | ||
Compatible Paper Size A4 | ||
Colour Blue | ||
Closure Mechanism Lever Arch | ||
Number of Rings 2 | ||
Clip Type Ring Binder | ||
Sub Type File | ||
Spine Width 75mm | ||
Standards/Approvals FSC Certified | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rexel A4 Polypropylene Lever Arch File is designed to provide an efficient and Durable storage solution for your important documents, whether at home or in the office. Constructed with a standard mechanism, this lever arch file ensures your paperwork remains secure and organised, accommodating up to 500 A4 sheets with ease. The file features a robust polypropylene cover for lasting quality and a grey paper lining that adds a touch of sophistication. With a spine width of 75mm, it is suitable for everyday usage, making it an essential addition to any workspace.
Standard mechanism with a cover lock guarantees secure closure
Polypropylene cover provides durability and a sleek appearance
Replaceable spine pocket labels offer easy identification of contents
Thumbhole design facilitates easy handling and retrieval
Protected metal edges enhance document safety during storage
Reinforced edges ensure long-lasting usage over time
FSC certified materials contribute to responsible sourcing practices
Pack of 10 makes it convenient for bulk storage needs
Lightweight design at 450 grams for easy transport and management
Capacity of 500 A4 sheets (80gsm) meets high-volume storage requirements
Related links
- Rexel Blue A4 Lever Arch Ring Binder File
- Rexel Assorted A4 Lever Arch Ring Binder File
- Rexel Yellow A4 Lever Arch Ring Binder File
- Rexel Red A4 Lever Arch Ring Binder File
- Rexel Black A4 Lever Arch Ring Binder File
- Rexel White A4 Lever Arch Ring Binder File
- Leitz Black A4 Lever Arch Ring Binder File
- Leitz Blue A4 Lever Arch Ring Binder Ring Binder
