Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 16, 254 mm Length
- RS Stock No.:
- 901-1709
- Mfr. Part No.:
- FFSD-08-D-10.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 50 more to save $35.50
View bulk pricing optionsSubtotal (1 unit)*
$18.09
(exc. GST)
$19.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $18.09 | - |
| 50 - 249 | $17.38 | $35.50 |
| 250 + | $16.67 | $355.00 |
*price indicative
- RS Stock No.:
- 901-1709
- Mfr. Part No.:
- FFSD-08-D-10.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 63V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 16 | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Series | FFSD | |
| Cable Length | 254mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Fire Behaviour | UL 94 V-0 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 63V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30AWG | ||
Number of Conductors 16 | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Series FFSD | ||
Cable Length 254mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Fire Behaviour UL 94 V-0 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tin Copper Wire | ||
Samtec FFSD Series Ribbon Cable, 1.27mm Pitch, Flat Ribbon Cable - FFSD-08-D-10.00-01-N
This ribbon cable by Samtec with a 30 AWG conductor and 16 ways, is a versatile and reliable option. The cable features a flat design and a grey sheath, making it suitable for various applications. It meets RoHS compliance standards, ensuring environmentally friendly operations.
Features & Benefits
• 30 AWG conductor gauge for efficient data transmission
• Flat ribbon cable design for easy installation and organisation
• RoHS compliant, ensuring environmental responsibility
• 16-way configuration for versatility in connectivity
Applications
• Suitable for use in electronic devices
• Ideal for connecting various components in automation systems
Can it be used in high-temperature environments?
Yes, the ribbon cable can operate in a temperature range of -40 to +105 °C.
Will it work with Tiger Eye IDC connectors?
Yes, the cable is compatible with Tiger Eye IDC connectors.
Is the cable terminated or unterminated?
The cable is terminated, making it ready for use out of the box.
- RS Stock No. 9011706
- Mfr. Part No. FFSD-08-D-08.00-01-N
Each
$17.00
- RS Stock No. 9011696
- Mfr. Part No. FFSD-08-D-06.00-01-N
Each
$16.72
- RS Stock No. 1800022
- Mfr. Part No. FFSD-08-D-12.00-01-N
Each
$17.48
- RS Stock No. 1800058
- Mfr. Part No. FFSD-08-D-24.00-01-N
Each
$24.59
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 25.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 250 mm Length











