Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 16, 150 mm Length
- RS Stock No.:
- 901-1696
- Mfr. Part No.:
- FFSD-08-D-06.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 50 more to save $20.00
View bulk pricing optionsSubtotal (1 unit)*
$16.95
(exc. GST)
$18.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $16.95 | - |
| 50 - 249 | $16.55 | $20.00 |
| 250 + | $15.61 | $335.00 |
*price indicative
- RS Stock No.:
- 901-1696
- Mfr. Part No.:
- FFSD-08-D-06.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 63V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 16 | |
| Series | FFSD | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | UL 94 V-0 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 63V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30AWG | ||
Number of Conductors 16 | ||
Series FFSD | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Cable Length 150mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour UL 94 V-0 | ||
Conductor Material Tin Copper Wire | ||
Samtec FFSD Series Ribbon Cable, 30 AWG, 2.3A Current Rating - FFSD-08-D-06.00-01-N
This FFSD series ribbon cable features a flat design, ideal for various electronic applications. Measuring 150mm in length and 5.08mm in width, it uses a Tiger Eye IDC connector for secure connections, combining ease of use with high performance in industrial settings.
Features & Benefits
• Flat design for space efficiency
• 1.27mm pitch for compact connection spacing
• 16-way configuration for multiple signal pathways
• Female connectors on both ends for flexibility
• Unscreened design simplifies manufacturing
• 30AWG wires support high-temperature applications
Applications
• Automation systems for effective wiring
• Electronic circuits requiring compact connections
• Electrical panel wiring and interconnects
• Mechanical assemblies needing flexibility
What is the operating temperature range?
It operates effectively between -40 to +105°C.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 2 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 3.175 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
