Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 16, 609.6 mm Length
- RS Stock No.:
- 180-0058
- Mfr. Part No.:
- FFSD-08-D-24.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$24.59
(exc. GST)
$27.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $24.59 | - |
| 100 - 499 | $24.01 | 2% |
| 500 + | $23.03 | 6% |
*price indicative
- RS Stock No.:
- 180-0058
- Mfr. Part No.:
- FFSD-08-D-24.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Number of Conductors | 16 | |
| American Wire Gauge | 30AWG | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 609.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Conductor Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Number of Conductors 16 | ||
American Wire Gauge 30AWG | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 609.6mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Conductor Material Beryllium Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Samtec Ribbon Cable, PBT Connector Body, 2.3A Contact Current Rating - FFSD Series - FFSD-08-D-24.00-01-N
Ready to add new components to your PCB setup? Fit this Samtec ribbon cable and bring them in line. Featuring Tiger Eye IDC connectors at both ends, it clicks neatly into a board-mounted header (179-9039) for quick, tool-free connectivity. By using conductive copper alloy contacts, the unit efficiently moves power between machines to ensure processes flow smoothly. Set-up takes but a moment, as the cable's connectors come pre-assembled to save you time.
Features & Benefits
• Fit to work in temperatures between -40°C and +105°C, so it's tough enough for most applications
• Colour-coded red power cords clearly indicate live connections for safe wiring
• Cable length of 609.6mm to reach across large board layouts
• Industry-standard pitch of 1.27mm for wide connector compatibility
Applications
• Industrial automation
• Electrical engineering
• Automotive airbags
• Manufacturing industry
How can I check I've properly lined the connectors up?
The cable's connectors have moulded polarising notches to ensure proper alignment.
Why should I use a flat ribbon cable?
A flat ribbon cable fits just about anywhere, thanks to its low-profile design, so it's versatile and quick to install.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 2 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
