Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 12, 254 mm Length
- RS Stock No.:
- 180-0021
- Mfr. Part No.:
- FFSD-06-D-10.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.49
(exc. GST)
$19.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $17.49 | - |
| 100 - 499 | $17.01 | 2% |
| 500 + | $16.21 | 7% |
*price indicative
- RS Stock No.:
- 180-0021
- Mfr. Part No.:
- FFSD-06-D-10.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 12 | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | FFSD | |
| Cable Length | 254mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 12 | ||
Jacket Material Polybutylene Terephthalate | ||
Series FFSD | ||
Cable Length 254mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Samtec Ribbon Cable, Double-Ended, 30AWG Wire Size - FFSD Series - FFSD-06-D-10.00-01-N
Connect your internal peripherals and PCBs using this ribbon cable from Samtec. Its 12-way configuration reduces the amount of wiring needed, making for an organised and neat setup. Thanks to the unit's flat design, you can bend and install it around corners or into slim spaces for flexible use. The cable is 254mm long, allowing you to make clutter-free connections across short distances. This component supports multiple wire arrangements such as reverses and daisy chains for versatile installation in your systems.
Features & Benefits
• Pitch size of 1.27mm ensures sufficient spacing between conductors to prevent short circuits
• Compatible with shrouded terminal strips and ejector headers for expanded functionality
• Current rating of 2.3A per pin emits little heat for energy efficiency
• Gold-plated contacts provide optimum corrosion resistance and high conductivity
Applications
• Telecommunications equipment
• Aerospace engineering
• Medical devices
• Automotive electronics
What temperatures does this ribbon cable function in?
It performs without a hitch in operating temperatures between -40°C and +105°C, so it can take on demanding industrial conditions.
Is this cable chemical-resistant?
Yes, the cable's PBT body resists chemicals and moisture, supporting long-lasting use in vapour-filled or humid environments.
- RS Stock No. 1800055
- Mfr. Part No. FFSD-05-S-10.00-01-N
Each
$12.21
- RS Stock No. 1800056
- Mfr. Part No. FFSD-06-D-04.00-01-N
Each
$18.77
- RS Stock No. 1969862
- Mfr. Part No. FFSD-06-D-08.00-01-N
Each
$17.31
- RS Stock No. 1970076
- Mfr. Part No. FFSD-06-D-06.00-01-N
Each
$15.11
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 25.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 250 mm Length












