Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 254 mm Length
- RS Stock No.:
- 180-0055
- Mfr. Part No.:
- FFSD-05-S-10.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$8.00
(exc. GST)
$8.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $8.00 | - |
| 100 - 499 | $7.69 | 3% |
| 500 + | $7.36 | 7% |
*price indicative
- RS Stock No.:
- 180-0055
- Mfr. Part No.:
- FFSD-05-S-10.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 10 | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 254mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 10 | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 254mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Samtec Ribbon Cable, PBT Insulation Material, 2.3A Current Rating - FFSD Series - FFSD-05-S-10.00-01-N
Make quick work of connecting extra computer components with this ribbon cable from Samtec. The connector slots into a PCB-mounted header (180-2905), giving you a fuss-free way to link your equipment. As its nickel-plated beryllium copper contacts are highly conductive and resistant to corrosion, the unit carries power reliably between devices to keep processes rolling along. A pre-mounted IDC connector means the product is ready to click into a setup straight away. Thanks to the cable's flat shape, it's narrow and flexible enough to reach boards in awkward areas for versatile connectivity.
Features & Benefits
• Industry-standard pitch of 1.27mm, providing compatibility with everyday hardware
• Current rating of 2.3A per contact for use in light-duty tasks
• Free end lets you select the connector you need for flexible installation
• Insulating PBT body minimises exposure to dangerous electricity
• Works reliably in harsh conditions, thanks to a wide operating temperature range between -40°C and +105°C
Applications
• Office equipment
• Electronics manufacturing
• Process control
How do I know if I've connected this cable properly?
This unit's pre-fitted IDC connector comes with a polarising key that fits with its mating part only when lined up correctly, cutting the risk of damage from connection errors.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 25.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 250 mm Length
