Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 16, 304.8 mm Length
- RS Stock No.:
- 180-0022
- Mfr. Part No.:
- FFSD-08-D-12.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$17.48
(exc. GST)
$19.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,943 unit(s) shipping from 23 November 2026
- Plus 355 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $17.48 | - |
| 100 - 499 | $16.85 | 3% |
| 500 + | $16.09 | 7% |
*price indicative
- RS Stock No.:
- 180-0022
- Mfr. Part No.:
- FFSD-08-D-12.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Number of Conductors | 16 | |
| American Wire Gauge | 30AWG | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | FFSD | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Number of Conductors 16 | ||
American Wire Gauge 30AWG | ||
Jacket Material Polybutylene Terephthalate | ||
Series FFSD | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Samtec FFSD Series Ribbon Cable, 304.8 mm Length, 1.27 mm Pitch - FFSD-08-D-12.00-01-N
This ribbon cable by Samtec is a high-quality terminated cable with female connectors, suitable for a variety of applications. With a current rating of 2.3 A and meeting RoHS compliance requirements, this flat cable is designed for reliability and performance in demanding environments.
Features & Benefits
• 30 AWG ribbon cable with a length of 304.8mm
• Terminated with female Tiger Eye IDC connectors
• Can handle a current rating of 2.3 A
• RoHS compliant for environmental safety
• Flat cable design with a pitch of 1.27mm
• Suitable for 16-way connections
• Operating temperature range of -40 to +105 °C
• Easy to install and use in various electronic applications
Applications
• Ideal for use in automation systems
• Suitable for connecting components in electrical circuits
•Reliable for wiring in mechanical assemblies
• Can be used in robotics and other industrial applications
Can it handle high currents?
This ribbon cable is designed to handle a current rating of 2.3 A, making it suitable for high-power applications.
Will it fit female connectors easily?
Yes, this cable comes terminated with female Tiger Eye IDC connectors, ensuring a secure connection every time.
Is it suitable for outdoor use?
With an operating temperature range of -40 to +105 °C, this cable is suitable for both indoor and outdoor applications.
Can it be used in tight spaces?
The flat design and 1.27 mm pitch of this cable make it ideal for use in tight spaces where traditional cables may not fit easily.
Does it meet environmental standards?
Yes, this ribbon cable is RoHS compliant, ensuring it meets stringent environmental regulations for a safer planet.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
