Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 14, Type A to Type A
- RS Stock No.:
- 219-3494
- Mfr. Part No.:
- 150390293
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,670.50
(exc. GST)
$1,837.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | $6.682 | $1,670.50 | - |
| 1000 - 4750 | $6.365 | $1,591.25 | 4% |
| 5000 + | $5.728 | $1,432.00 | 14% |
*price indicative
- RS Stock No.:
- 219-3494
- Mfr. Part No.:
- 150390293
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 14 | |
| Number of Contacts B | 14 | |
| Series | 15039 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 14 | ||
Number of Contacts B 14 | ||
Series 15039 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Flexible, 76mm Length - 15039 Series - 150390293
Looking for the snappiest way to connect your networking circuit boards? Put this ribbon cable from Molex to the test. The 14-way assembly allows you to hook up multiple circuits in a jiffy, while its crimp-quality contacts ensure a durable and reliable connection. The unit's design also makes maintenance a cinch, as you don't need to fiddle with multiple wires. For compatibility with humid locations, its contacts are plated in corrosion-resistant gold. This metal also offers superior conductivity to ensure efficient electrical flow.
Features & Benefits
• Withstands up to 50,000 bending cycles for long-term flexibility
• Low mating pitch of 1mm helps to maximise board-packing efficiency
• Fast network commissioning to boost productivity
Applications
• Industrial automation
• Aerospace technology
• Security centres
• Data and communication facilities
Is this ribbon cable reliable in harsh settings?
Yes, you can count on the assembly to do its job in harsh environments, thanks to a wide operating temperature range between -40°C and +105°C.
- RS Stock No. 2193495
- Mfr. Part No. 150390293
Each (In a Pack of 5)
$8.358
- RS Stock No. 2193525
- Mfr. Part No. 150390447
Each (In a Pack of 5)
$6.782
- RS Stock No. 2193524
- Mfr. Part No. 150390447
Each (In a Box of 250)
$4.94
- RS Stock No. 2193551
- Mfr. Part No. 150390793
Each (In a Pack of 5)
$5.236
Related links
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A











