Molex Premo-Flex Series Ribbon Cable, 10, 1 mm Pitch, 76 mm Length
- RS Stock No.:
- 178-9764
- Distrelec Article No.:
- 304-56-062
- Mfr. Part No.:
- 15167-0249
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$3,042.00
(exc. GST)
$3,346.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $3.042 | $3,042.00 | - |
| 5000 + | $2.942 | $2,942.00 | 3% |
*price indicative
- RS Stock No.:
- 178-9764
- Distrelec Article No.:
- 304-56-062
- Mfr. Part No.:
- 15167-0249
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | Premo-Flex | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series Premo-Flex | ||
Cable Length 76mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Conductors 10 | ||
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.076m Cable Length, Tin (Sn) Plating
Related links
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 50 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
