Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 11, Type A to Type A
- RS Stock No.:
- 219-3551
- Mfr. Part No.:
- 150390793
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $8.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.18
(exc. GST)
$28.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 485 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.236 | $26.18 | - |
| 50 - 120 | $5.068 | $25.34 | $8.40 |
| 125 + | $4.922 | $24.61 | $39.25 |
*price indicative
- RS Stock No.:
- 219-3551
- Mfr. Part No.:
- 150390793
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 11 | |
| Number of Contacts B | 11 | |
| Series | 15039 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 11 | ||
Number of Contacts B 11 | ||
Series 15039 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 0.1mm Conductor Thickness, 0.07mm² Cross Section - 15039 Series - 150390793
Keen to get your PCB wiring in order? Simplify things with this Molex ribbon cable. It has 11 contacts arranged side by side, so you can connect multiple circuits with one slim unit. An operating temperature range from -40°C to +105°C means it doesn't break a sweat in challenging conditions. Thanks to highly conductive copper contacts with a 1mm pitch, signals reach their destination quickly and without crosstalk. The cable's flame-retardant polyester jacket minimises the risk of electrical fires and acts as an insulator to keep you safe from shocks.
Features & Benefits
• 76mm cable offers comfortable reach with minimal clutter
• Gold plating on the contacts prevents corrosion from corrupting signals
Applications
• Telecommunications sector
• Data facilities
• Electronic device design
How do I terminate this cable?
As all the contacts are on one side, it's easy to terminate this A-type cable with an Easy-On series connector (such as 670-6745).
Related links
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
