Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 4, Type A to Type A
- RS Stock No.:
- 219-3532
- Mfr. Part No.:
- 150390705
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $190.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,001.25
(exc. GST)
$1,101.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | $4.005 | $1,001.25 | - |
| 1000 - 4750 | $3.815 | $953.75 | $190.00 |
| 5000 + | $3.434 | $858.50 | $2,855.00 |
*price indicative
- RS Stock No.:
- 219-3532
- Mfr. Part No.:
- 150390705
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Series | 15039 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Series 15039 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 4-Way, 1mm Pitch - 150390705
This high quality Molex ribbon cable with a 1mm pitch and 4 way configuration is ideal for a range of applications in the fields of automation, electronics, electrical, and mechanical industries. Crafted with precision and expertise, this ribbon cable ensures reliable performance and durability, meeting your technical requirements seamlessly.
Features & Benefits
• 1mm pitch design for precise connectivity
• 4 way configuration for versatile applications
• FFC construction for flexibility and efficiency
• Quality construction for reliable performance
Applications
• Ideal for use in electronics for intricate circuit connections
• Suitable for automation systems requiring precise cabling
• Perfect for Electrical equipment with space constraints
• Ideal for mechanical devices needing flexible connectivity
• Used in various industrial settings for efficient cable management
Can it withstand high voltages?
Yes, the Molex ribbon cable is designed to handle voltages up to 60V AC, ensuring safe and reliable operation.
Will it fit in tight spaces?
The flexible flat cable design of the ribbon cable allows it to flex and adapt to tight spaces, making it ideal for compact applications.
Is it easy to install?
Yes, the ribbon cable features a user-friendly design that makes installation quick and hassle-free, saving you valuable time and effort.
- RS Stock No. 2193507
- Mfr. Part No. 150390359
Each (In a Pack of 5)
$6.76
- RS Stock No. 2193486
- Mfr. Part No. 150390249
Each (In a Box of 250)
$4.052
- RS Stock No. 2193525
- Mfr. Part No. 150390447
Each (In a Pack of 5)
$6.782
- RS Stock No. 2189122
- Mfr. Part No. 982670705
Each (In a Pack of 5)
$3.046
Related links
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A











