Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 28, Type A to Type A

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 box of 250 units)*

$1,235.00

(exc. GST)

$1,357.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750$4.94$1,235.00-
1000 - 4750$4.705$1,176.254%
5000 +$4.235$1,058.7514%

*price indicative

RS Stock No.:
219-3524
Mfr. Part No.:
150390447
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Connector Type A

Type A

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

28

Number of Contacts B

28

Series

15039

Cable Length

76mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

Non Compliant

COO (Country of Origin):
CN

Molex Ribbon Cable, Type A, 60V AC Maximum Voltage - 15039 Series - 150390447


Make glitch-free links to your PCB with this ribbon cable from Molex. There are 28 contacts arranged side-by-side, so you can make multiple connections from one slim unit. It's a cinch to squeeze into tight areas, thanks to its flat profile, bendiness and tidy 1mm pitch. The gold-plated contacts won't corrode in contaminated settings, meaning they deliver reliable long-term performance. To make setup simple, the contact faces are all located on the same side so you don't get in a twist during installation.

Features & Benefits


• Dependable in demanding conditions, thanks to an operating temperature between -40°C and +105°C

• 76mm length enables easy board-to-board connections

Applications


• Audiovisual equipment

• Computer networks

• Robotics and automation systems

• Server rooms

How much current can each contact transfer?


Each contact in this ribbon cable can handle currents of up to 1.2A, so it's ideal for low-power applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy