Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 16, Type A to Type A
- RS Stock No.:
- 219-3498
- Mfr. Part No.:
- 150390315
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-3498
- Mfr. Part No.:
- 150390315
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 16 | |
| Number of Contacts B | 16 | |
| Series | 15039 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 16 | ||
Number of Contacts B 16 | ||
Series 15039 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 76mm Length, 1.2A Maximum Current Per Contact - 15039 Series - 150390315
Need to make a reliable connection between internal components on your circuit board? Trust this ribbon cable from Molex to do the job. It's designed to mate with an FPC connector (such as 144-8158) that simply presses down on its insulator to achieve a solid link. As this process is done without tools, you save time and hassle. The cable's contacts are gold-plated for high conductivity and resistance to corrosion, assuring you of long-term performance.
Features & Benefits
• 16-contact construction for multi-circuit control
• Current rating of 1.2A per contact and voltage rating of 60V AC make it the right choice for demanding applications
• Short length of 76mm for clutter-free assembly
Applications
• Consumer electronics
• Laptop and desktop computers
• Gaming consoles
What's the temperature tolerance of this ribbon cable?
This piece of kit works optimally in a temperature range between -40°C and +105°C, so it's fit for extreme conditions.
Related links
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
