Samtec HDR Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 507 mm Length
- RS Stock No.:
- 208-8644
- Mfr. Part No.:
- HDR-169473-02
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$245.04
(exc. GST)
$269.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $245.04 |
| 50 - 249 | $235.24 |
| 250 + | $225.44 |
*price indicative
- RS Stock No.:
- 208-8644
- Mfr. Part No.:
- HDR-169473-02
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| Series | HDR | |
| Cable Length | 507mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
Series HDR | ||
Cable Length 507mm | ||
Standards/Approvals RoHS, UL | ||
The Samtec Ribbon Cable Assembly has 507mm cable with 1.27mm pitch size.
Connector End A: Receptacle
Connector End A Pin Count: 160 Position
Connector End B: Plug
Connector End B Pin Count: 160 Position
Type: Sub-Assembly
Gender: Female / Male
Wire Gauge - AWG: 32 AWG
- RS Stock No. 2088645
- Mfr. Part No. HDR-169475-02
Each
$187.53
- RS Stock No. 2088641
- Mfr. Part No. HDR-169472-01
Each
$137.01
- RS Stock No. 2088643
- Mfr. Part No. HDR-169473-01
Each
$209.53
- RS Stock No. 2088639
- Mfr. Part No. HDR-169470-01
Each
$216.38
Related links
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 507 mm Length
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 257 mm Length
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 500 mm Length
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 250 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch, 20
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 4 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 3.175 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 50.8 mm Length












