Samtec HDR Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 507 mm Length
- RS Stock No.:
- 208-8645
- Mfr. Part No.:
- HDR-169475-02
- Brand:
- Samtec
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$187.53
(exc. GST)
$206.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $187.53 | - |
| 50 - 249 | $180.04 | 3% |
| 250 + | $172.54 | 7% |
*price indicative
- RS Stock No.:
- 208-8645
- Mfr. Part No.:
- HDR-169475-02
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Series | HDR | |
| Cable Length | 507mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Series HDR | ||
Cable Length 507mm | ||
Standards/Approvals RoHS, UL | ||
The Samtec Ribbon Cable Assembly has 507mm cable with 1.27mm pitch size.
Connector End A: Plug
Connector End A Pin Count: 160 Position
Connector End B: Plug
Connector End B Pin Count: 160 Position
Type: Sub-Assembly
Gender: Male / Male
Related links
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 507 mm Length
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 500 mm Length
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 257 mm Length
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 250 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 4 in Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
