Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 20
- RS Stock No.:
- 224-8099
- Mfr. Part No.:
- FFSD-10-D-04.50-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$17.70
(exc. GST)
$19.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $17.70 | - |
| 100 - 199 | $17.35 | 1% |
| 200 + | $16.58 | 6% |
*price indicative
- RS Stock No.:
- 224-8099
- Mfr. Part No.:
- FFSD-10-D-04.50-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 20 | |
| Series | FFSD | |
| Conductor Type | Solid | |
| Standards/Approvals | RoHS | |
| Hi-Flex | Yes | |
| Jacket Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 20 | ||
Series FFSD | ||
Conductor Type Solid | ||
Standards/Approvals RoHS | ||
Hi-Flex Yes | ||
Jacket Colour White | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
The Samtec FFSD is a low profile IDC socket and 20 number of position for high-reliability applications. A dual row, 0.050" (1.27 mm) pitch connector, the FFSD utilizes samtec's tiger eye terminals which feature a multi-finger contact system for reliability in tough conditions.
0.050" (1.27 mm) pitch
High-reliability Tiger Eye contacts
All common pin counts from 4 to 25
Mating shrouded terminal strips and ejector headers
Optional strain relief
Polarization key
Wide variety of wiring options including reverses, daisy chains, etc.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch, 20
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 4 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 3.175 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 228.6 mm Length
