Samtec FFMD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 50.8 mm Length
- RS Stock No.:
- 180-0011
- Mfr. Part No.:
- FFMD-05-T-02.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 100 more to save $48.00
View bulk pricing optionsSubtotal (1 unit)*
$11.65
(exc. GST)
$12.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 197 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $11.65 | - |
| 100 - 499 | $11.17 | $48.00 |
| 500 + | $10.69 | $480.00 |
*price indicative
- RS Stock No.:
- 180-0011
- Mfr. Part No.:
- FFMD-05-T-02.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| Voltage | 215V ac, 304V ac | |
| American Wire Gauge | 30AWG | |
| Jacket Material | Glass Filled Polyester | |
| Series | FFMD | |
| Cable Length | 50.8mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
Voltage 215V ac, 304V ac | ||
American Wire Gauge 30AWG | ||
Jacket Material Glass Filled Polyester | ||
Series FFMD | ||
Cable Length 50.8mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
.050" (1.27 mm) pitch
All common pin counts from 3 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Double ended with termination to socket strip available
Related links
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 3.302 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.18 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
