Samtec HDR Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 257 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$137.01

(exc. GST)

$150.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$137.01
50 - 249$131.53
250 +$126.05

*price indicative

RS Stock No.:
208-8641
Mfr. Part No.:
HDR-169472-01
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Pitch

1.27mm

Series

HDR

Cable Length

257mm

Standards/Approvals

RoHS, UL

The Samtec Ribbon Cable Assembly has 500mm cable with 1.27mm pitch size.

Connector End A: Receptacle

Connector End A Pin Count: 160 Position

Connector End B: Plug

Connector End B Pin Count: 160 Position

Type: Sub-Assembly

Gender: Female / Male

Wire Gauge - AWG: 32 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy