Samtec TCMD Series Ribbon Cable, Flat, 2 mm Pitch, 3.175 mm Length
- RS Stock No.:
- 198-2627
- Mfr. Part No.:
- TCMD-12-01
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$121.54
(exc. GST)
$133.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | $6.077 | $121.54 |
| 40 - 60 | $5.926 | $118.52 |
| 80 + | $5.835 | $116.70 |
*price indicative
- RS Stock No.:
- 198-2627
- Mfr. Part No.:
- TCMD-12-01
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 2mm | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Series | TCMD | |
| Cable Length | 3.175mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 2mm | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Series TCMD | ||
Cable Length 3.175mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Samtec TCMD series cable is a 2in high reliability IDC ribbon header cable.
Black glass filled polyester for insulation
Terminals are made up of Phosphor Bronze
Current rating of 2.6A per pin
Operating Temperature ranges from -40°C to +105°C
Related links
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.18 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.18 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 50.8 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch, 3.175 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 203.2 mm Length
- Samtec TCMD Series Ribbon Cable 2 mm Pitch 2 in Length
