Samtec IDSD Series Ribbon Cable, Slim Body Flat Ribbon IDC, 2.54 mm Pitch, 482.6 mm Length
- RS Stock No.:
- 197-6820
- Mfr. Part No.:
- IDSD-04-D-10.00
- Brand:
- Samtec
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$8.30
(exc. GST)
$9.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.30 | - |
| 5 - 24 | $8.18 | 1% |
| 25 - 49 | $7.98 | 3% |
| 50 + | $7.76 | 6% |
*price indicative
- RS Stock No.:
- 197-6820
- Mfr. Part No.:
- IDSD-04-D-10.00
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Slim Body Flat Ribbon IDC | |
| Product Type | Ribbon Cable | |
| Pitch | 2.54mm | |
| Voltage | 425V ac, 600V ac | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Series | IDSD | |
| Jacket Material | Glass Filled Polyester | |
| Cable Length | 482.6mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Slim Body Flat Ribbon IDC | ||
Product Type Ribbon Cable | ||
Pitch 2.54mm | ||
Voltage 425V ac, 600V ac | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Series IDSD | ||
Jacket Material Glass Filled Polyester | ||
Cable Length 482.6mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
The Samtec IDSD series slim body double row IDC ribbon cable assembly. It has phosphor bronze as terminal material and black glass filled polyester as insulator material.
Current rating 3.4A per pin
Operating Temperature Range -40°C to +105°C
RoHS compliant
Lead free solderable
- RS Stock No. 1976821
- Mfr. Part No. IDSD-05-D-20.00-T
Each
$10.58
- RS Stock No. 2000188
- Mfr. Part No. IDSD-10-D-12.00-G
Each
$13.10
- RS Stock No. 2000189
- Mfr. Part No. IDSS-03-D-18.00
Each
$7.38
- RS Stock No. 0170642
- Mfr. Part No. 2289052
Each
$186.78
Related links
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch, 508 mm Length
- Samtec IDSD Series Ribbon Cable Ribbon 152.4 mm Length
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch, 457.2 mm Length
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch
- Samtec TCSD Series 254 mm Length, IDC to IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to
- Samtec FFSD Series Ribbon Cable 0.05 in Pitch, 26










