Samtec FFSD Series Ribbon Cable, 8, 6 in Length
- RS Stock No.:
- 196-6748
- Mfr. Part No.:
- FFSD-04-D-06.00-01
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.09
(exc. GST)
$17.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.09 |
| 25 - 49 | $15.53 |
| 50 - 99 | $14.81 |
| 100 + | $14.48 |
*price indicative
- RS Stock No.:
- 196-6748
- Mfr. Part No.:
- FFSD-04-D-06.00-01
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Series | FFSD | |
| Cable Length | 6in | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Number of Conductors | 8 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Series FFSD | ||
Cable Length 6in | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Number of Conductors 8 | ||
The Samtec FFSD series cable features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications.
Insulator material made up of PBT
Wire support of 30 AWG
Current Rating of 2.3A per pin
Operating Temperature Range -40°C to +105°C
Related links
- Samtec FFSD Series Ribbon Cable 6 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 3.175 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 0.05 in Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
