Samtec IDSD Series Ribbon Cable, Flat, 2.54 mm Pitch, 304.8 mm Length
- RS Stock No.:
- 200-0188
- Mfr. Part No.:
- IDSD-10-D-12.00-G
- Brand:
- Samtec
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$13.10
(exc. GST)
$14.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $13.10 | - |
| 50 - 249 | $12.57 | 4% |
| 250 + | $12.04 | 8% |
*price indicative
- RS Stock No.:
- 200-0188
- Mfr. Part No.:
- IDSD-10-D-12.00-G
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 2.54mm | |
| Voltage | 425V ac | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Glass Filled Polyester | |
| Series | IDSD | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 2.54mm | ||
Voltage 425V ac | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Glass Filled Polyester | ||
Series IDSD | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tin Copper Wire | ||
Samtec IDSD Series Ribbon Cable, 28 AWG American Wire Gauge, 304.8mm Length - IDSD-10-D-12.00-G
This Samtec ribbon cable offers a flexible and reliable solution for various applications in the automation, electronics, electrical, and mechanical industries. With a current rating of 3.4A, and terminated design, this ribbon cable meets the highest standards for performance and durability.
Features & Benefits
• Constructed with 28 AWG ribbon cable for optimal flexibility and durability
• Terminated design ensures easy and secure connections
• 304.8 mm length provides ample reach for different applications
Applications
• Ideal for use in flat ribbon cable setups within electronic devices
• Suitable for connecting IDC male connectors in automation systems
Can it accommodate different connector types?
Yes, it is designed to connect with IDC male connectors for versatile applications.
Will it provide reliable performance in high-temperature environments?
Yes, the cable is suitable for operating in a temperature range of -40 to +105 °C.
Is it easy to install in various setups?
Yes, the terminated design simplifies the installation process.
Can it support high current ratings?
Yes, with a current rating of 3.4A, it is capable of handling demanding applications.
Is it suitable for RoHS compliant projects?
Yes, the cable meets RoHS compliance standards for environmentally conscious projects.
- RS Stock No. 2000189
- Mfr. Part No. IDSS-03-D-18.00
Each
$7.38
- RS Stock No. 2088733
- Mfr. Part No. IDSS-08-D-05.00-G
Each
$6.64
- RS Stock No. 1976820
- Mfr. Part No. IDSD-04-D-10.00
Each
$8.30
- RS Stock No. 1976821
- Mfr. Part No. IDSD-05-D-20.00-T
Each
$10.58
Related links
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch
- Samtec IDSD Series Ribbon Cable Ribbon 152.4 mm Length
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch, 482.6 mm Length
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch, 508 mm Length
- Samtec IDSS Series Ribbon Cable 2.54 mm Pitch, 457.2 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch, 457.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length










