Samtec IDSD Series Ribbon Cable, Flat Ribbon, 2.54 mm Pitch
- RS Stock No.:
- 208-8731
- Mfr. Part No.:
- IDSD-20-D-03.20-G
- Brand:
- Samtec
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$19.79
(exc. GST)
$21.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $19.79 | - |
| 50 - 99 | $19.00 | 3% |
| 100 - 249 | $18.22 | 7% |
| 250 + | $17.84 | 9% |
*price indicative
- RS Stock No.:
- 208-8731
- Mfr. Part No.:
- IDSD-20-D-03.20-G
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 2.54mm | |
| Voltage | 425V ac, 600V ac | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Glass Filled Polyester | |
| Conductor Type | Stranded | |
| Series | IDSD | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey, Black | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 2.54mm | ||
Voltage 425V ac, 600V ac | ||
American Wire Gauge 28AWG | ||
Jacket Material Glass Filled Polyester | ||
Conductor Type Stranded | ||
Series IDSD | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey, Black | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Copper Wire | ||
The Samtec Wire to Board Cable has .100" (2.54 mm) pitch size.
.100" (2.54 mm) pitch
Any pin count from 4 to 72
Gray and color coded cable
Mating shrouded terminal strips and ejector headers
Wide variety of wiring options including reverses, daisy chains, etc.
Related links
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch, 457.2 mm Length
- Samtec IDSD Series Ribbon Cable Ribbon 152.4 mm Length
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch, 508 mm Length
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch, 482.6 mm Length
- Samtec IDSS Series Ribbon Cable 2.54 mm Pitch, 1
- Samtec IDSS Series Ribbon Cable 2.54 mm Pitch 127 mm Length
- Samtec IDSS Series Ribbon Cable 2.54 mm Pitch, 457.2 mm Length
- Samtec IDSS Series Ribbon Cable 1.27 mm Pitch, 127 mm Length
