Phoenix Contact CK2211 Series IDC Socket Cable Assembly, 2.54 mm Pitch, 4 m Length

Subtotal (1 unit)*

$186.78

(exc. GST)

$205.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.78

*price indicative

RS Stock No.:
170-642
Mfr. Part No.:
2289052
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

IDC Socket Cable Assembly

Pitch

2.54mm

Jacket Material

Semi-Rigid Polyvinyl Chloride

Series

CK2211

Cable Length

4m

Standards/Approvals

RoHS, REACH

Jacket Colour

Grey

Conductor Material

Tin Plated Copper

COO (Country of Origin):
DE
The Phoenix Contact Round cable set designed for system cabling in controllers. With a length of 4m, it features an IDC/FLK socket strip connection at both ends, each with 40 positions. The cable has a high operating voltage of up to 30V AC and 60V DC, with a maximum current of 1A at 50°C and 0.6A at 70°C.

Round cable set suitable for system cabling in controllers

Flame resistance

Reliable and durable option for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy