Samtec FFTP Series Ribbon Cable, 20-Way, 460 mm Length
- RS Stock No.:
- 180-0071
- Mfr. Part No.:
- FFTP-20-D-18.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$54.45
(exc. GST)
$59.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $54.45 | - |
| 50 - 249 | $52.77 | 3% |
| 250 + | $50.51 | 7% |
*price indicative
- RS Stock No.:
- 180-0071
- Mfr. Part No.:
- FFTP-20-D-18.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Number of Ways | 20 | |
| Jacket Material | PVC | |
| Series | FFTP | |
| Conductor Type | Twisted Pair | |
| Cable Length | 460mm | |
| Standards/Approvals | RoHS Compliant | |
| Conductor Material | Tin | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Number of Ways 20 | ||
Jacket Material PVC | ||
Series FFTP | ||
Conductor Type Twisted Pair | ||
Cable Length 460mm | ||
Standards/Approvals RoHS Compliant | ||
Conductor Material Tin | ||
Maximum Operating Temperature 105°C | ||
.050" (1.27 mm) pitch
High-reliability Tiger Eye™ contacts
All common pin counts from 3 to 25
Mating shrouded terminal strips and ejector headers
Polarization key
- RS Stock No. 2088674
- Mfr. Part No. HQCD-030-02.00-SEU-TBR-1
Each
$96.94
- RS Stock No. 1966753
- Mfr. Part No. FFSD-20-D-03.00-01-N
Each
$26.71
- RS Stock No. 1966749
- Mfr. Part No. FFSD-05-D-15.00-01-N
Each
$15.15
- RS Stock No. 1800070
- Mfr. Part No. FFTP-05-D-18.00-01-N
Each
$23.43
Related links
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 460 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch, 457.2 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 450 mm Length
- Samtec FFTP Series Ribbon Cable Assembly 1.27 mm Pitch, 2
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 18.61 in Length
- Samtec FFSD Series Ribbon Cable 18 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 457.2 mm Length











