Samtec FFSD Series Ribbon Cable, 40, 3 in Length
- RS Stock No.:
- 196-6753
- Mfr. Part No.:
- FFSD-20-D-03.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$26.71
(exc. GST)
$29.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $26.71 | - |
| 25 - 49 | $26.28 | 1% |
| 50 - 99 | $25.46 | 4% |
| 100 + | $24.54 | 8% |
*price indicative
- RS Stock No.:
- 196-6753
- Mfr. Part No.:
- FFSD-20-D-03.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Series | FFSD | |
| Cable Length | 3in | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Number of Conductors | 40 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Series FFSD | ||
Cable Length 3in | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Number of Conductors 40 | ||
The Samtec FFSD series cable features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications.
Insulator material made up of PBT
Wire support of 30 AWG
Current Rating of 2.3A per pin
Operating Temperature Range -40°C to +105°C
- RS Stock No. 2088674
- Mfr. Part No. HQCD-030-02.00-SEU-TBR-1
Each
$96.94
- RS Stock No. 1966749
- Mfr. Part No. FFSD-05-D-15.00-01-N
Each
$15.15
- RS Stock No. 5077500
- Mfr. Part No. FFSD-20-D-04.00-01-N
Each
$23.79
- RS Stock No. 1966754
- Mfr. Part No. FFSD-25-D-14.00-01-N
Each
$44.20
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 2 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC












