Samtec FFTP Series Ribbon Cable, Twisted Pair, 1.27 mm Pitch, 10, 450 mm Length
- RS Stock No.:
- 197-6641
- Mfr. Part No.:
- FFTP-10-D-18.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$27.62
(exc. GST)
$30.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.62 | - |
| 5 - 24 | $27.05 | 2% |
| 25 - 49 | $26.27 | 4% |
| 50 + | $25.52 | 7% |
*price indicative
- RS Stock No.:
- 197-6641
- Mfr. Part No.:
- FFTP-10-D-18.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Twisted Pair | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Number of Conductors | 10 | |
| American Wire Gauge | 30AWG | |
| Jacket Material | PVC | |
| Series | FFTP | |
| Cable Length | 450mm | |
| Standards/Approvals | RoHS Compliant, File No. E111594 | |
| Conductor Material | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Twisted Pair | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Number of Conductors 10 | ||
American Wire Gauge 30AWG | ||
Jacket Material PVC | ||
Series FFTP | ||
Cable Length 450mm | ||
Standards/Approvals RoHS Compliant, File No. E111594 | ||
Conductor Material Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
The Samtec FFTP series tiger eye IDC twisted pair cable assembly. It has BeCu as contact material and PBT as insulator material.
Current rating 2.3A per pin
Operating Temperature Range -40°C to +105°C
RoHS compliant
Lead free solderable
Related links
- Samtec FFTP Series Ribbon Cable Assembly 1.27 mm Pitch, 2
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch, 457.2 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 460 mm Length
- Samtec FFTP Series Ribbon Cable 460 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 220 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 18.61 in Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 100 mm Length
