Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 457.2 mm Length
- RS Stock No.:
- 196-9868
- Mfr. Part No.:
- FFSD-13-D-18.00-01-N
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.34
(exc. GST)
$28.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $26.34 |
| 25 - 99 | $25.30 |
| 100 + | $24.26 |
*price indicative
- RS Stock No.:
- 196-9868
- Mfr. Part No.:
- FFSD-13-D-18.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 26 | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 457.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 26 | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 457.2mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
The Samtec FFSD-13-D-18.00-01-N is a FFSD series Tiger Eye IDC flat cable. It has high-reliability Tiger Eye contacts. Also it has polarization key and optional strain relief.
Insulator material is PBT
Contact is BeCu
Wire is 30AWG
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 914.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 8 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 100 mm Length
