Samtec FFTP Series Ribbon Cable, Flat, 1.27 mm Pitch, 40, 220 mm Length

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$41.67

(exc. GST)

$45.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$41.67-
50 - 249$40.004%
250 +$38.347%

*price indicative

RS Stock No.:
901-1844
Mfr. Part No.:
FFTP-20-D-08.77-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

63V

Screened/Unscreened

Unscreened

American Wire Gauge

30AWG

Number of Conductors

40

Series

FFTP

Conductor Type

Stranded

Jacket Material

PVC

Cable Length

220mm

Standards/Approvals

RoHS Compliant, UL Listed

Jacket Colour

Red, Blue

Hi-Flex

No

Size of Strands

38AWG

Number of Strands

7

Conductor Material

Tin Copper Wire

Core Strands

7 x 38AWG

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Samtec FFTP Series 1.27mm Tiger Eye™ IDC Socket Twisted Pair Ribbon Cable Assemblies


FFTP series Tiger Eye™ IDC socket to socket twisted pair ribbon cable assemblies consisting of a 30 AWG 7/38 twisted pair PVC insulated ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of 3.85 or 8.77 inches.

For mating connectors see FTS, FTSH, EHF and SHF series headers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy