Samtec FFTP Series Ribbon Cable, Flat, 1.27 mm Pitch, 40, 100 mm Length
- RS Stock No.:
- 901-1841
- Mfr. Part No.:
- FFTP-20-D-03.85-01-N
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.86
(exc. GST)
$44.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $40.86 |
| 50 - 249 | $39.23 |
| 250 + | $37.59 |
*price indicative
- RS Stock No.:
- 901-1841
- Mfr. Part No.:
- FFTP-20-D-03.85-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 63V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 40 | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Series | FFTP | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS Compliant, UL Listed | |
| Jacket Colour | Red, Blue | |
| Hi-Flex | No | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 7 x 38AWG | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 38AWG | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 63V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30AWG | ||
Number of Conductors 40 | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Series FFTP | ||
Cable Length 100mm | ||
Standards/Approvals RoHS Compliant, UL Listed | ||
Jacket Colour Red, Blue | ||
Hi-Flex No | ||
Number of Strands 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Core Strands 7 x 38AWG | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 38AWG | ||
Samtec Ribbon Cable, 30AWG Wire Size, 15mΩ Contact Resistance - FFTP Series - FFTP-20-D-03.85-01-N
To establish an electrical connection you can count on, pick this ribbon cable from Samtec for the task. It's a 100mm-long, 40-way unit that enables the transfer of power and data from numerous twisted-pair wires neatly arranged in a parallel design. The component is pre-terminated at both ends with Tiger Eye IDC connectors, so you can plug it into your board in a jiffy. Thanks to a low insertion force of 1.39N and withdrawal force of 0.83N, you can rest assured these connectors will last even after several mating cycles.
Features & Benefits
• Regulation pitch of 1.27mm to fit commonly used small conductors
• Wide operating temperature range of -40°C to +105°C means you can count on it in demanding environments
• Beryllium copper contacts offer high electrical conductivity and corrosion resistance for long-term, reliable transmission
Applications
• Server rooms
• Lighting fixtures
• Audio-visual equipment
• Control panels
What type of insulation does this cable have?
It features robust PBT insulation that helps shield it from electrical faults.
How do I ensure I've plugged the cable in correctly?
You can use the polarising notch when plugging it in to make sure the connector is correctly mated to the socket.
Related links
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 18.61 in Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 18.61 in Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 18.61 in Length
- Samtec FFTP Series Ribbon Cable 460 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 460 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 220 mm Length
