3M 3659 Series Ribbon Cable, Round, 1.27 mm Pitch, 37, 30 m Length
- RS Stock No.:
- 121-2670
- Distrelec Article No.:
- 155-63-746
- Mfr. Part No.:
- 3659-37
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
$2,810.75
(exc. GST)
$3,091.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,810.75 | $93.692 |
*price indicative
- RS Stock No.:
- 121-2670
- Distrelec Article No.:
- 155-63-746
- Mfr. Part No.:
- 3659-37
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Round | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Screened | |
| Number of Conductors | 37 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3659 | |
| Cable Length | 30m | |
| Standards/Approvals | RoHS | |
| Hi-Flex | No | |
| Jacket Colour | Black | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 36AWG | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 x 36AWG | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Round | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Screened | ||
Number of Conductors 37 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series 3659 | ||
Cable Length 30m | ||
Standards/Approvals RoHS | ||
Hi-Flex No | ||
Jacket Colour Black | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 36AWG | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 x 36AWG | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
3M Ribbon Cable, Double Screened, 90.88pF/m Capacitance - 3659 Series - 3659-37
Looking for a dependable signal carrier for your computers and peripheral equipment? Choose this round ribbon cable from 3M. It's designed for termination with IDC connectors, which cuts out the need to strip wires before connecting, saving time and effort. As it comes unterminated, you can choose an adapter that suits your system design needs. Aluminium/polyester film foil and tinned copper braids provide reliable dual shielding from EMI so you're assured of noiseless signal transmission.
Features & Benefits
• Cable length of 30m gives you enough for numerous jobs
• Pitch of 1.27mm prevents the wires from touching each other, reducing the risk of short circuits
• PVC jacket resists wear and impact, for safe use in harsh environments
Applications
• Consumer electronics
• Measurement and instrumentation
What's the advantage of using a round ribbon cable?
A round ribbon cable is easier to route, as it can bend around corners and takes up less space per number of connectors it holds.
3M Screened Round 1·27mm Pitch Ribbon Cable - Type 3659
From 3M, this 3659 screened ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Featured and Benefits
• Stranded tinned copper conductors with black
• PVC insulation
• Double screened with aluminised polyester tape & tinned copper braid
• Continuous split/bond repeat allows for mass termination
• UL AWM style 20267
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Screened ribbon cabling provides protection against EMI and so is ideal for sensitive equipment in areas where electromagnetic interference is a possibility. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL Listed
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 37
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length