HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 30, 100 m Length

N

Subtotal (1 unit)*

$888.81

(exc. GST)

$977.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$888.81

*price indicative

RS Stock No.:
739-873
Mfr. Part No.:
09180307004
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Type

Flat

Product Type

Cable

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Unscreened

Number of Conductors

30

American Wire Gauge

28AWG

Series

SEK

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Cable Length

100m

Standards/Approvals

RoHS

Hi-Flex

No

Jacket Colour

Grey

Core Strands

19

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Maximum Operating Temperature

105°C

Fire Behaviour

VW-1

COO (Country of Origin):
DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.

Features & Benefits


Copper cable ensures excellent conductivity and durability

AWG 28/7 provides flexibility for various installation needs

PVC jacket offers protection against environmental factors

Cable length of 100 m allows for extensive reach in installations

Maximum operating temperature of 105 °C supports high-performance applications

Minimum operating temperature of -20 °C ensures functionality in colder environments

Unscreened design simplifies installation and reduces costs

CE and RoHS compliant for adherence to safety and environmental standards

30 conductors enhance connectivity options for complex systems

1.27 mm pitch facilitates easy integration into existing setups

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the maximum operating temperature?


The maximum operating temperature is 105 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

What is the cable length of this flat cable?


The cable length is 100 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy