HARTING SEK Series Flat Cable, Flat, 1.27 mm Pitch, 10, 100 m Length

N

Subtotal (1 unit)*

$3,407.22

(exc. GST)

$3,747.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,407.22

*price indicative

RS Stock No.:
744-539
Mfr. Part No.:
09180107010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Flat Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Screened

Number of Conductors

10

Conductor Type

Shielded

Jacket Material

Polyvinyl Chloride

Series

SEK

Cable Length

100m

Standards/Approvals

CE

Hi-Flex

No

Jacket Colour

Grey

Maximum Operating Temperature

105°C

Fire Behaviour

VW-1

Conductor Material

Copper

Minimum Operating Temperature

-20°C

COO (Country of Origin):
US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.

Features & Benefits


Copper cable ensures excellent conductivity and durability

AWG 28/7 provides flexibility for various installation needs

PVC jacket offers protection against environmental factors

Cable length of 100 m allows for extensive reach in installations

Maximum operating temperature of 105 °C supports high-performance applications

Minimum operating temperature of -20 °C ensures functionality in cold environments

Screened design reduces electromagnetic interference for improved signal integrity

Complies with CE, RoHS, and UL standards for safety and reliability

10 conductors enable complex wiring configurations

1.27 mm pitch facilitates easy integration into existing systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 105 °C.

Is this product compliant with industry standards?


Yes, it complies with CE, RoHS, and UL standards.

Can this cable be used in cold environments?


Yes, it has a minimum operating temperature of -20 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy