HARTING SEK Series Flat Cable, Flat, 1.27 mm Pitch, 14, 100 m Length
- RS Stock No.:
- 737-598
- Mfr. Part No.:
- 09180147010
- Brand:
- HARTING
N
Subtotal (1 unit)*
$4,257.85
(exc. GST)
$4,683.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,257.85 |
*price indicative
- RS Stock No.:
- 737-598
- Mfr. Part No.:
- 09180147010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Flat Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Screened | |
| Number of Conductors | 14 | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Shielded | |
| Series | SEK | |
| Cable Length | 100m | |
| Standards/Approvals | CE | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Flat Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Screened | ||
Number of Conductors 14 | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Shielded | ||
Series SEK | ||
Cable Length 100m | ||
Standards/Approvals CE | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour VW-1 | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed to provide reliable connections in various applications. This flat cable features a copper conductor and is suitable for environments requiring efficient signal transmission and durability.
Features & Benefits
Copper cable ensures excellent conductivity and reliable performance
AWG 28/7 provides flexibility for various installation needs
PVC jacket offers protection against environmental factors
Cable length of 100 m allows for extensive reach in installations
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Screened design reduces electromagnetic interference for improved signal integrity
Complies with CE, RoHS, and UL standards for safety and reliability
14 conductors enhance capacity for complex wiring requirements
1.27 mm pitch facilitates easy integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this flat cable is 300 Vrms.
Is this product suitable for low-voltage DC circuits?
Yes, this flat cable can be used in low-voltage DC circuits.
Can this be used outdoors or in harsh environments?
The PVC jacket provides some protection, but suitability depends on specific environmental conditions.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
