HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 25, 100 m Length
- RS Stock No.:
- 739-179
- Mfr. Part No.:
- 09180257004
- Brand:
- HARTING
N
Subtotal (1 unit)*
$941.20
(exc. GST)
$1,035.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $941.20 |
*price indicative
- RS Stock No.:
- 739-179
- Mfr. Part No.:
- 09180257004
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 25 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Series | SEK | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 19 | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Copper | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 25 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Series SEK | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 100m | ||
Standards/Approvals RoHS | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Core Strands 19 | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Copper | ||
Fire Behaviour VW-1 | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides flexibility for various installation needs
PVC jacket offers protection against environmental factors
Cable length of 100 m allows for extensive reach in installations
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in colder environments
Unscreened design simplifies installation and reduces costs
CE and RoHS compliant for adherence to safety and environmental standards
25 conductors enhance connectivity options in Compact spaces
1.27 mm pitch allows for efficient space utilisation in assemblies
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
What is the cable length of this flat cable?
The cable length is 100 m.
Related links
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length











