HARTING SEK Series Flat Cable, Flat, 1.27 mm Pitch, 37, 100 m Length

N

Subtotal (1 unit)*

$4,409.34

(exc. GST)

$4,850.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,409.34

*price indicative

RS Stock No.:
744-540
Mfr. Part No.:
09180377010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Flat Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Screened

Number of Conductors

37

Series

SEK

Jacket Material

Polyvinyl Chloride

Conductor Type

Shielded

Cable Length

100m

Standards/Approvals

CE

Hi-Flex

No

Jacket Colour

Grey

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

Fire Behaviour

VW-1

Conductor Material

Copper

COO (Country of Origin):
US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.

Features & Benefits


Copper cable ensures excellent conductivity and durability

AWG 28/7 provides flexibility for various installation needs

PVC jacket offers protection against environmental factors

Cable length of 100 m allows for extensive reach in installations

Shielded design reduces electromagnetic interference for improved signal integrity

Maximum operating temperature of 105 °C supports high-performance applications

Minimum operating temperature of -20 °C ensures functionality in cold environments

Complies with CE, RoHS, and UL standards for safety and reliability

37 conductors with a pitch of 1.27 mm facilitate efficient data transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

What is the maximum operating temperature?


The maximum operating temperature is 105 °C.

Is this product compliant with industry standards?


Yes, it complies with CE, RoHS, and UL standards.

Can this cable be used in outdoor applications?


Yes, it is suitable for installation in outdoor electrical enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy