HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 34, 100 m Length
- RS Stock No.:
- 740-458
- Mfr. Part No.:
- 09180347004
- Brand:
- HARTING
N
Subtotal (1 unit)*
$1,335.41
(exc. GST)
$1,468.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,335.41 |
*price indicative
- RS Stock No.:
- 740-458
- Mfr. Part No.:
- 09180347004
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 34 | |
| Series | SEK | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Fire Behaviour | VW-1 | |
| Core Strands | 19 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 34 | ||
Series SEK | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Cable Length 100m | ||
Standards/Approvals RoHS | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Fire Behaviour VW-1 | ||
Core Strands 19 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination are designed for efficient electrical connections in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides a Compact design for space-constrained applications
PVC jacket offers protection against environmental factors
Cable length of 100 m allows for versatile installation options
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Unscreened design simplifies installation and reduces costs
CE and RoHS compliant for adherence to safety and environmental standards
34 conductors enhance connectivity options for complex systems
1.27 mm pitch facilitates easy integration into existing setups
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
What is the cable length of this flat cable?
The cable length is 100 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
