Molex 15166 Series Ribbon Cable, 10, 500 μm Pitch, 127 mm Length
- RS Stock No.:
- 684-727
- Mfr. Part No.:
- 15166-0103
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
$370.00
(exc. GST)
$407.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $370.00 | $3.70 |
*price indicative
- RS Stock No.:
- 684-727
- Mfr. Part No.:
- 15166-0103
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Jacket Material | Polyamide | |
| Cable Length | 127mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Jacket Material Polyamide | ||
Cable Length 127mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper designed for applications requiring reliable connections in a compact form. Featuring a 0.50mm pitch and ultra-flexible design, this jumper accommodates 10 circuits and boasts a cable length of 127.00mm. Ideal for various electronic interconnections, it utilizes tin plating for excellent conductivity and durability. Its Type A contact layout ensures seamless integration, making it perfect for use in a myriad of devices. With a robust operating temperature range of -40° to +105°C, this product is tailored to meet diverse environmental needs while maintaining performance. Count on the Premo-Flex FFC Jumper for dependable, high-quality connections.
Operates effectively across a wide temperature range of -40° to +105°C
Type A contact layout facilitates straightforward integration with compatible devices
Lightweight at just 1.000g, aiding in reducing overall device weight
Compatible with multiple connectors, expanding its usability in diverse applications
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
