Molex 15166 Series Ribbon Cable, 6, 500 μm Pitch, 254 mm Length

Subtotal (1 bag of 25 units)*

$507.70

(exc. GST)

$558.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$507.70$20.308

*price indicative

RS Stock No.:
685-082
Mfr. Part No.:
15166-0069
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Series

15166

Jacket Material

Polyamide

Cable Length

254mm

Standards/Approvals

RoHS

Conductor Material

Copper

Number of Conductors

6

COO (Country of Origin):
HU
The Molex Premo-flex FFC Jumper is engineered to provide a reliable and flexible connection solution within compact electronic assemblies. Designed with a 0.50mm pitch, this jumper features same side contacts (Type A) that enhance ease of integration. With a total length of 254.00mm, it accommodates various applications efficiently. Its tin plating ensures durability, while maintaining optimal electrical performance, supporting a maximum current of 0.5A and voltage of 60V AC. This product is an ideal choice for designers seeking an active and compliant solution in flat-flexible cable technology.

Crafted with 6 loaded circuits for efficient data transmission

Compatible with a range of Easy-On FFC/FPC Connectors for enhanced connectivity options

Lightweight at just 1.000g, facilitating ease of handling during assembly

Body construction allows for simple termination with FFC connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy