Molex 15166 Series Ribbon Cable, 26, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 684-729
- Mfr. Part No.:
- 15166-0273
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-729
- Mfr. Part No.:
- 15166-0273
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 15166 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 26 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 15166 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 26 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper designed for high-performance interconnections within electronic devices. With a 0.50mm pitch and ultra-flexible design, this flat-flexible cable offers exceptional flexibility, making it ideal for applications requiring compact connectivity solutions. The jumper features 26 circuits and is equipped with Type A same-side contacts, ensuring reliable connections while maintaining robustness. The 51.00mm cable length and tin plating enhance durability and conductivity, making it suitable for a variety of environments. This product not only meets industry compliance standards but is also actively supported by comprehensive documentation, providing customers with complete assurance of its quality and performance.
Designed for a maximum current of 0.5A and voltage of 60V AC
Lightweight at just 1.000g, aiding ease of installation
Compatible with a wide range of FFC/FPC connectors for versatile usage
Supplied in bag packaging for convenient handling and storage
Related links
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
