Molex 15266 Series Ribbon Cable, 10, 500 μm Pitch, 127 mm Length
- RS Stock No.:
- 683-551
- Mfr. Part No.:
- 15266-0103
- Brand:
- Molex
Subtotal (1 bag of 80 units)*
$416.29
(exc. GST)
$457.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $416.29 | $5.204 |
*price indicative
- RS Stock No.:
- 683-551
- Mfr. Part No.:
- 15266-0103
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 15266 | |
| Cable Length | 127mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 15266 | ||
Cable Length 127mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper designed for high-performance applications requiring a reliable and flexible connection. This innovative product features 0.50mm pitch and offers a manageable cable length of 127.00mm, making it ideal for compact electronic devices. With ten circuits and a tin plating finish, it ensures efficient electrical conductivity and durability. The jumpers same-side contact layout (Type A) allows for simple integration into existing systems, providing seamless functionality while maintaining a lightweight profile at just 0.420 grams. Whether used in consumer electronics or complex industrial machinery, this jumper is built to withstand operating temperatures ranging from -40°C to +105°C, making it suitable for various environments.
Lightweight construction contributes to reduced overall system weight
Compatible with multiple Easy-On FFC/FPC connectors for versatile applications
Type A contact layout simplifies integration into electronic devices
Reliable performance in active status, ensuring long-lasting use
Related links
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
