Molex 15166 Series Ribbon Cable, 12, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 683-545
- Mfr. Part No.:
- 15166-0123
- Brand:
- Molex
Subtotal (1 bag of 80 units)*
$489.44
(exc. GST)
$538.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $489.44 | $6.118 |
*price indicative
- RS Stock No.:
- 683-545
- Mfr. Part No.:
- 15166-0123
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Jacket Material | Polyamide | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 12 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Jacket Material Polyamide | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 12 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper is an expertly designed flat-flexible cable solution that allows for seamless connectivity and functionality in compact electronic applications. With its 0.50mm pitch and ultra-flexible design, this jumper excels in providing reliable interconnections where space is at a premium. Constructed with twelve circuits and a cable length of 102.00mm, it efficiently accommodates various electronic configurations. The product is secured with a robust tin (Sn) plating, ensuring excellent conductivity, while actively supporting both functional and safety compliance standards in a range of environments. Whether for complex devices or straightforward setups, this jumper's adaptable design meets the demands of modern electronics.
Operates effectively within a temperature range of -40° to +105°C
Compatible with multiple Easy-On FFC/FPC connectors for versatile connectivity options
Composed of industry-compliant materials, meeting EU RoHS standards
General status marked as active, indicating ongoing availability for projects
Related links
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
