Molex 15166 Series Ribbon Cable, 20, 500 μm Pitch, 102 mm Length

Subtotal (1 bag of 100 units)*

$351.43

(exc. GST)

$386.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$351.43$3.514

*price indicative

RS Stock No.:
685-085
Mfr. Part No.:
15166-0211
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Series

15166

Jacket Material

Polyamide

Cable Length

102mm

Standards/Approvals

RoHS

Conductor Material

Tin Plated Copper

Number of Conductors

20

COO (Country of Origin):
HU
The Molex Premo-flex FFC Jumper is meticulously designed to provide reliable and efficient connectivity in a compact form factor. Engineered with a 0.50mm pitch, it features same-side contacts (Type A) for seamless integration. The 102.00mm cable length accommodates various electronic applications while ensuring flexibility and ease of routing. With 20 circuits, this jumper facilitates optimal electrical performance, making it an ideal choice for compact devices requiring precision interconnections. Its tin (Sn) plating promotes excellent conductivity and resistance to corrosion, ensuring longevity and dependable operation in diverse environments.

Packages effectively for protection during storage and transport

Temperature tolerance from -40°C to +105°C caters to a wide range of applications

Mates with various Easy-On connectors for compatibility and convenience

Lightweight construction contributes to overall device efficiency without adding bulk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy