Molex 98266 Series FFC Jumper Cable, 14, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 693-951
- Mfr. Part No.:
- 98266-0150
- Brand:
- Molex
Subtotal (1 bag of 60 units)*
$476.83
(exc. GST)
$524.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $476.83 | $7.947 |
*price indicative
- RS Stock No.:
- 693-951
- Mfr. Part No.:
- 98266-0150
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin | |
| Number of Conductors | 14 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin | ||
Number of Conductors 14 | ||
- COO (Country of Origin):
- HU
The Molex premo-flex ffc jumper is expertly designed for high-performance applications requiring flexible connections between electronic components. This jumper features a 0.50mm pitch and an optimal length of 152.00mm, ensuring a Compact yet efficient setup. With 14 circuits and opposite side contacts, it facilitates seamless integration, making it Ideal for space-constrained environments. Furthermore, its tin plating enhances durability while maintaining excellent conductivity, ensuring reliable performance for your electronic devices. Whether youre developing a new project or upgrading existing systems, this ffc jumper stands as a versatile solution in flat-flexible cable technology, combining functionality with ease of use.
Operating temperature range from -40° to +105°C ensures reliability in diverse environments
Lightweight at just 0.696 grams, allowing for effortless installation
Perfectly compatible with a range of easy-on ffc/fpc connectors for enhanced connection options
Mates seamlessly with multiple connectors, facilitating easy upgrades and replacements
Ideal for applications in the flat-flexible cable category, providing superior adaptability
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
