Molex 98266 Series FFC Jumper Cable, 10, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 693-516
- Mfr. Part No.:
- 98266-0097
- Brand:
- Molex
Subtotal (1 bag of 80 units)*
$572.77
(exc. GST)
$630.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $572.77 | $7.16 |
*price indicative
- RS Stock No.:
- 693-516
- Mfr. Part No.:
- 98266-0097
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC Jumper is expertly crafted for precision connectivity in Compact spaces. Designed with a 0.50mm pitch, this flat-flexible cable features same-side contacts (Type A) and is Ideal for applications requiring a reliable and efficient connection. With a cable length of 51.00mm and compatibility with various Easy-On FFC/FPC connectors, this jumper excels in delivering secure and stable connections. Its tin plating ensures excellent conductivity, while the additional design feature of extra flexibility allows for seamless integration in tight configurations. The product's Active status and compliance with industry standards guarantee a trustworthy solution for your connectivity needs.
Supports up to 10 circuits, facilitating extensive connectivity options
Operating temperature range of -40° to +105°C ensures robust performance
Compatible with several Easy-On FFC/FPC connectors, offering versatile integration
Complies with EU RoHS and other environmental standards for responsible usage
Lightweight at 0.179g, making it suitable for applications where weight is a concern
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
