Molex 15267 Series Ribbon Cable, 20, 1 mm Pitch, 127 mm Length

Subtotal (1 bag of 80 units)*

$351.81

(exc. GST)

$386.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$351.81$4.398

*price indicative

RS Stock No.:
683-557
Mfr. Part No.:
15267-0363
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

1mm

Jacket Material

Polyamide

Series

15267

Cable Length

127mm

Standards/Approvals

RoHS

Number of Conductors

20

Conductor Material

Tin Plated Copper

COO (Country of Origin):
HU
The Molex Premo-flex FFC Jumper designed for versatile interconnectivity, featuring a compact 1.00mm pitch. Its purpose is to provide seamless electrical connections within devices, ensuring reliable performance in tight spaces. Engineered with same side contacts (Type A) and a cable length of 127.00mm, this jumper supports 20 circuits, making it ideal for a wide range of applications that require consistent current flow and robust functionality. The jumper is plated with tin for enhanced durability and includes compliance with major product environment regulations, ensuring it meets stringent industry standards.

Flexible design feature optimizes installations in confined spaces

Mates seamlessly with multiple Easy-On FFC/FPC connectors for diverse compatibility

Flammability rated at 94V-0 enhances safety in usage

Packaging type: Bag to ensure protection during transit and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy