Molex 21020 Series Ribbon Cable, 50, 500 μm Pitch, 203 mm Length
- RS Stock No.:
- 683-690
- Mfr. Part No.:
- 21020-0574
- Brand:
- Molex
Subtotal (1 bag of 25 units)*
$430.11
(exc. GST)
$473.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $430.11 | $17.204 |
*price indicative
- RS Stock No.:
- 683-690
- Mfr. Part No.:
- 21020-0574
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 21020 | |
| Cable Length | 203mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 50 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 21020 | ||
Cable Length 203mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 50 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- US
The Molex Long flexible flat cable (FFC) with 50 positions, designed for compact electronic interconnections. It provides reliable signal transmission in tight spaces while maintaining flexibility and durability. The cable features top termination on both ends with reinforced backers for secure connector insertion. Its slim profile makes it ideal for use in portable devices and compact assemblies where space is limited. The cable is RoHS compliant, ensuring it meets environmental and safety standards.
High flexibility for dynamic bending and folding applications
Low profile design to optimize space utilization
Durable insulation material to resist wear and environmental factors
Consistent impedance for reliable signal integrity
Lightweight construction suitable for portable electronics
Related links
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 203 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 m Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
