Molex 21020 Series Ribbon Cable, 40, 500 μm Pitch, 203 mm Length

Subtotal (1 bag of 50 units)*

$458.95

(exc. GST)

$504.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$458.95$9.179

*price indicative

RS Stock No.:
685-028
Mfr. Part No.:
21020-0439
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Series

21020

Jacket Material

Polyamide

Cable Length

203mm

Standards/Approvals

RoHS

Conductor Material

Tin Plated Copper

Number of Conductors

40

COO (Country of Origin):
US
The Molex FFC Jumper is expertly designed for seamless electronic connectivity and integration. This versatile jumper features 40 circuits and is tailored to deliver reliable performance with flat flex cable applications. With same side contacts (Type A), it ensures easy handling and installation within various electronic systems. Crafted from high-quality materials, this jumper guarantees durability while maintaining flexibility, making it ideal for tight spaces and complex layouts. Its 0.50mm pitch supports precise connections, and the 0.203m cable length provides ample reach for connecting components effectively. This product is particularly suitable for environments necessitating efficiency and reliability.

Same side contacts for straightforward installation and handling

40 circuits enhance circuit density for compact electronic designs

Tin plating ensures excellent conductivity and longevity

Wide operating temperature range supports diverse environmental conditions

Compatible with flat flex cables for versatile integration into systems

Lightweight design enhances portability and ease of use

Not Low Halogen status indicates suitability for various compliance requirements

Optimised for use with a range of applications, ensuring broad usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy