Molex 15166 Series Ribbon Cable, 20, 500 μm Pitch, 178 mm Length

Subtotal (1 bag of 80 units)*

$501.54

(exc. GST)

$551.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$501.54$6.269

*price indicative

RS Stock No.:
683-546
Mfr. Part No.:
15166-0218
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Series

15166

Jacket Material

Polyamide

Cable Length

178mm

Standards/Approvals

RoHS

Number of Conductors

20

Conductor Material

Tin Plated Copper

COO (Country of Origin):
HU
The Molex Premo-flex FFC Jumper is engineered for reliable connectivity in compact electronic applications, perfect for connecting devices where space is at a premium. This jumper features a 0.50mm pitch with 20 circuits and designed with opposite side contacts, ensuring excellent flexibility and accommodating tight connections. Crafted from high-quality materials, including a durable tin (Sn) plating, this jumper supports a maximum voltage of 60V AC and a current of 0.5A per contact. At a length of 178.00mm, it is optimized for various applications, making it an ideal choice for high-performance environments.

Operating temperature range between -40° to +105°C ensures resilience under varying conditions

Lightweight at just 1.000g, facilitating easy integration into lightweight products

Compliance with EU RoHS standards guarantees environmental safety

Ideal for industries requiring compact, reliable interconnects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy