Molex 15166 Series FFC Jumper Cable, 20, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 817-540
- Mfr. Part No.:
- 15166-0205
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$582.92
(exc. GST)
$641.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $582.92 | $5.829 |
*price indicative
- RS Stock No.:
- 817-540
- Mfr. Part No.:
- 15166-0205
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Jacket Material | Polyester | |
| Cable Length | 30mm | |
| Standards/Approvals | Rohs | |
| Jacket Colour | White | |
| Number of Conductors | 20 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Jacket Material Polyester | ||
Cable Length 30mm | ||
Standards/Approvals Rohs | ||
Jacket Colour White | ||
Number of Conductors 20 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- HU
The Molex jumper offers a flat-flexible cable solution, featuring same side contacts with a Compact 0.50mm pitch. It is designed for seamless connections in applications requiring 20 circuits across a 30.00mm cable length.
Active status ensures availability for current projects
Ultra-flexible design allows for versatile application in tight spaces
Features tin plating for reliable electrical connectivity
Operating temperature range from -40°C to +105°C ensures durability in various environments
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
